text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB716Z

OPB716 Series 35 V 890 nm 26 AWG Snap Mount Photologic Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB716Z - Technical Attributes
Attributes Table
Type: Reflective
Range: 12.7mm
Wavelength: 890nm
CE Voltage-Max: 35V
Power Dissipation: 300mW
Mounting Method: Snap Mount
Features & Applications

The OPB716Z is a photologic reflective object sensor with GaALAs LED and a photologic sensor enclosed in an IR transmissive housing.

This device is characterized to detect paper at 0.5” (12.7 mm). The sensor has a wide operating distance range and is capable of detecting reflective objects at other distances. The reflective distance depends on the reflectance materials.

Features:

  • Focused for maximum sensitivity
  • .5” (12.700 mm) sensing distance
  • Panel mount
  • Choice of output configurations
  • 18” (457.200 mm) minimum wire length

Applications:

  • Focused for maximum sensitivity
  • 0.5” (12.700 mm) sensing distance
  • Panel mount
  • Choice of output configurations
  • 18” (457.200 mm) minimum wire length

View the available OPB70x series of Optical Sensors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,304.00
USD
Quantity
Unit Price
200+
$6.52
Product Variant Information section