text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB865N11

OPB865 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB865N11 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 880nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications

The OPB865N11 is a slotted optical switch with phototransistor sensor.

This device is designed for direct connection to through hole PCBoards. The housings are made from an opaque grade of injection-molded plastic to minimize sensitivity to both visible and near-infrared light.

Features:

  • 0.125” (3.175 mm) slot width
  • Choice of aperture (0.050” or 0.010” width)
  • Choice of opaque or IR transmissive shell material
  • Choice of mounting configurations
  • Choice of lead spacing or wires

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
10
$3.21
25
$3.16
40
$3.13
100
$3.09
150+
$3.03
Product Variant Information section