Manufacturer Part #
OPB943W51Z
OPB943 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB943W51Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB943W51Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 300mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB943W51Z is a photologic slotted optical switch with inverted open-collector output.
This device is available in 24” (610 mm) AWG, UL listed wire leads. The housings are made from opaque plastic discrete shell material.
Features:
- Choice of aperture size
- Choice of output configurations
- Choice of opaque or IR transmissive shell
- Choice of pins (L) or wires (W)
- 0.125” (3.18 mm) slot width
- 0.320” (8.128 mm) lead spacing for PCBoard (side mounting)
- Data rates to 250 kBaud
Applications:
- Mechanical switch replacement
- Speed indication (tachometer)
- Mechanical limit indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.46
5
$5.42
20
$5.35
40
$5.32
100+
$5.24
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
PCB Mount