Manufacturer Part #
OPL800
PHOTOLOGIC TO-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:TO-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPL800 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPL800 - Technical Attributes
Attributes Table
| Type: | Photodiode |
| Wavelength: | 935nm |
| Forward (Drive) Current: | 15mA |
| Power Dissipation: | 120mW |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole