text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AV1XG

H11AV1 Series 70 V 200 mW 50 mA Through Hole Optically Coupled Isolator

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components H11AV1XG - Technical Attributes
Attributes Table
Power Dissipation: 200mW
CE Voltage-Max: 70V
Collector Current @ 25C: 50mA
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
8385
Multiple Of:
65
Total
$1,321.48
USD
Quantity
Unit Price
8,385
$0.1576
9,750
$0.1572
13,000
$0.1564
19,500
$0.1553
26,000+
$0.1539
Product Variant Information section