Manufacturer Part #
ATF16V8B-15SU
ATF16V8 Series 4.5-5.5 V 8 MHz 8 Macro Cell 15 ns EE SPLD - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:37 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATF16V8B-15SU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATF16V8B-15SU - Technical Attributes
Attributes Table
| No of I/O Lines: | 8 |
| No of Macrocells: | 8 |
| Propagation Delay: | 15ns |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Frequency: | 62MHz |
| No of Pins: | 20 |
| Leakage Current: | 10µA |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
37+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
37 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount