text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P1000-FGG256I

A3P1000 Series 1000000 System Gate 177 I/O 1.575 V Surface Mount FPGA - FBGA-256

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip A3P1000-FGG256I - Technical Attributes
Attributes Table
System Gates: 1000000
No of I/O Lines: 177
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 144kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  FBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$8,387.10
USD
Quantity
Unit Price
90+
$93.19
Product Variant Information section