Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
A42MX16-2PQG100I
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
66 par Tray
Informations de livraison:
Le pays d’origine (COO) est attribué au moment de l’expédition et ne peut pas être sélectionné lors du processus de commande. Tous les documents indiqueront le COO au moment de l’expédition.
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN112385/PCN112233/Location and Material Change****Description of Change: Qualification of ASEK as new assembly site for selected A40MX02, A40MX04, A42MX09 and A42MX16 device families available in 100L PQFP (14x20x2.7mm) package.Reason for Change: To improve manufacturability by qualifying ASEK as a new assembly site.Estimated First Ship Date: 30 September 2025 (date code: 2540)Revision History: April 05, 2025: Issued initial notification.April 11, 2025: Re-issued initial notification to update affected CPN list.September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2025.
PCN Status:Initial NotificationDescription of Change:Qualification of ASEK as new assembly site for selected A40MX02, A40MX04, A42MX09 and A42MX16 device families available in 100L PQFP (14x20x2.7mm) package.Reason for Change:To improve manufacturability by qualifying ASEK as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:August 2025
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.