text.skipToContent text.skipToNavigation

Manufacturer Part #

MPF300TC-FCG1152I

PolarFire Series 1.08 V 300K Logic Elements 512 I/O FPGA - FCBGA-1152

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPF300TC-FCG1152I - Technical Attributes
Attributes Table
No of I/O Lines: 512
Operating Frequency-Max: 100Hz
RAM Size (Bits): 2.1600666E7b
Supply Voltage: 0.97V to 1.08V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Temperature Grade: Industrial
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$8,179.68
USD
Quantity
Unit Price
24+
$340.82
Product Variant Information section