text.skipToContent text.skipToNavigation

Manufacturer Part #

ST232EBTR

ST232E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST232EBTR - Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The ST232EBTR  is a RS-232 and V.28 Transceiver with 2 Driver, 2 Receiver and Data Rate of 230 kbps.
 
It is designed for communications in harsh environments. Each transmitter output and receiver input is protected against ± 15 kV electrostatic discharge (ESD) shocks.
 
Features:
 
  • ESD protection for RS-232 I/O pins:
  • ± 15 kV human body model
  • Guaranteed 230 kbps date rate
  • Guaranteed slew rate range 3 to 30 V/ms
  • Operate from a single 5 V power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500
$0.535
5,000+
$0.525
Product Variant Information section