Manufacturer Part #
ECC204-SSVCZ-T
ECC204 Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip ECC204-SSVCZ-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:No changes were made to the actual silicon. Changes are only to the data sheet.1. DC Parameters: All I/O Interfacesi. Added input thresholds when in Sleep mode (VILS, VIHS)ii. Updated the UDFN, SOIC and 3-Lead Contact ?JA values2. Product Identification System: Product identification is now a separate section and not part of Back MatterReason for Change: To Improve Productivity
PCN Status:Initial NotificationDescription of Change:Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected ECC204, ECC206, RNG90, SHA104, SHA105 and SHA106 device families available in 2L VSFN (2x2.35x0.85mm), 3L CONTACT (2.5x6.5x0.5mm) and 8L UDFN (2x3x0.6mm) packages.Reason for Change:To improve on-time delivery performance by qualifying Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:August 2024
Part Status:
Microchip ECC204-SSVCZ-T - Technical Attributes
| Supply Voltage: | 1.65V to 5.5V |
| Memory Density: | 512b |
| Program Memory Type: | EEPROM |
| InterfaceType / Connectivity: | 1-Wire |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Package Style:
SOIC-8
Mounting Method:
Surface Mount