text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2118909-7

PCB Ant, MHF 4L, 150mm, Wi-Fi 6E Triple

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2118909-7 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4.4dB
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400Hz to 7125Hz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,610.00
USD
Quantity
Unit Price
3,000+
$0.87
Product Variant Information section