Manufacturer Part #
CFSA69383P-30D43F
CFSA Series . Indoor Ceiling Mount, OMNI,DBAND,30cm,D43F, 698-960,1690-4000MHz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity CFSA69383P-30D43F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity CFSA69383P-30D43F - Technical Attributes
Attributes Table
| Antenna Type: | Dome |
| Operating Frequency: | 3.8GHz to 698MHz |
| Gain: | 5.8dB |
| VSWR: | 2 |
| Operating Temp Range: | -30°C to +70°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$53.44
4
$52.70
15
$52.00
25
$51.73
50+
$50.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk