Manufacturer Part #
STA8089FGTR
STA8089FG Series GPS Galileo Glonass QZSS Integrated RF Receiver - VFQFPN-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STA8089FGTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STA8089FGTR - Technical Attributes
Attributes Table
| No. of Channels: | 48 |
| Sensitivity: | -162dBm |
| Supply Voltage: | 1.08V to 1.32V |
| Satellite: | BeiDou/GLONASS/GNSS/GPS |
| Interface: | I2C/SPI/UART/USB |
| Data Rate: | 12Mbps |
| Frequency Range: | 1.601Hz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$4.64
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount