Manufacturer Part #
MTDOT-915-M1-UFL-1
5 V 19 dBm 915 MHz 300 kbps MultiConnect® mDot™Long Range LoRa® Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTDOT-915-M1-UFL-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
MultiTech MTDOT-915-M1-UFL-1 - Technical Attributes
Attributes Table
| Type: | Module |
| Data Rate-Max: | 300kbps |
| Output Power: | 19dBm |
| Interface Type: | I2C/SPI/UART |
| Frequency: | 860MHz to 1020MHz |
| Supply Voltage: | 3.3V to 5V |
| Sensitivity: | -130dBm |
| Modulation: | FSK/GFSK/GMSK/MSK/OOK |
| Wireless Protocol: | LoRaWAN |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$42.06
4
$41.49
15
$40.96
30
$40.69
75+
$40.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount