text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5180A0ET/C1J

2.7 - 5.5 V 13.56 MHz NFC High-power NFC Frontend - TFBGA64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN5180A0ET/C1J - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 180mA
Supply Voltage: 2.7V to 5.5V
Package Style:  TFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$21,880.00
USD
Quantity
Unit Price
4,000+
$5.47
Product Variant Information section