Manufacturer Part #
NRF5340-AUDIO-DK
NRF5340 Transceiver ANT Bluetooth® Classic 2.4GHz Evaluation Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF5340-AUDIO-DK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF5340-AUDIO-DK - Technical Attributes
Attributes Table
| Application Type: | Transceiver; Bluetooth® 5 |
| Core Supported: | nRF5340 |
| Frequency: | 2.4 GHz |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$166.77
3
$164.16
5
$162.96
10
$161.35
20+
$158.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Screw Mount