text.skipToContent text.skipToNavigation

Manufacturer Part #

974934

VRX619 Series 1 Channel G.fast/VDSL2/ADSL2(2+) Transceiver IC - MRQFN-124

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear 974934 - Technical Attributes
Attributes Table
Supply Voltage: 1.1V to 3.3V
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1680
Multiple Of:
1680
Total
$28,056.00
USD
Quantity
Unit Price
1,680+
$16.70