text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF54L05-QGAA-R7

NRF54L05 Series 500 kB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - QFN-52

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF54L05-QGAA-R7 - Technical Attributes
Attributes Table
Frequency Range: 2400MHz to 2500MHz
Data Rate: 4Mbps
Output Power: 7dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -104dBm
Supply Current: 9.1mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 52
Moisture Sensitivity Level: 2
Package Style:  QFN-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section