| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
STMicroelectronics Z01 Series 800 V 1 A Through Hole Sensitive Gate TRIAC Thyristor - TO-92 | Qty Unit Price 2,000 $0.0779 6,000 $0.0759 10,000 $0.075 20,000 $0.0738 40,000 $0.0718 | 576,000 Ready to Ship! | 15 Weeks | 2347 | Box | TO-92 | Triac | 1.6V | 800V | 5µA | 7mA | 1A | 10mA | Single | 8A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Unit Price 2,500 $0.235 5,000 $0.23 12,500 $0.225 | 257,500 Ready to Ship! | 15 Weeks | 2351 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics TN1215 Series 600 Vdrm 12 A SMT Sensitive and Standard SCRs - TO-252-3 | Qty Unit Price 2,500 $0.28 7,500 $0.275 12,500 $0.27 | 240,000 Ready to Ship! | 15 Weeks | 2345 | Reel | TO-252-3 (DPAK) | 1.6V | 8A | 600V | 5µA | 15mA | 12A | ||||||||||
STMicroelectronics BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac - TO-220AB | Qty Unit Price 50 $0.425 200 $0.415 1,000 $0.40 2,000 $0.395 6,250 $0.385 | 141,000 Ready to Ship! | 15 Weeks | 2236 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 12A | 600V | 5µA | 50mA | 12A | 50mA | 80mA | Single | 126A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
STMicroelectronics BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 | Qty Unit Price 50 $0.735 200 $0.715 750 $0.70 1,500 $0.69 3,750 $0.665 | 127,972 Ready to Ship! | 15 Weeks | 2252 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 25A | 600V to 800V | 5µA | 35mA | 25A | 50mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
STMicroelectronics Z01 Series 800 V 1 A Through Hole Sensitive Gate TRIAC Thyristor - TO-92 | Qty Unit Price 2,000 $0.0436 6,000 $0.0425 10,000 $0.042 40,000 $0.0407 60,000 $0.0398 | 124,000 Ready to Ship! | 15 Weeks | 2247 | Box | TO-92 | Triac | 1.6V | 800V | 5µA | 7mA | 1A | 10mA | Single | 8A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
STMicroelectronics T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Unit Price 1,000 $0.79 2,000 $0.775 3,000 $0.77 4,000 $0.765 5,000 $0.755 | 115,000 Ready to Ship! | 15 Weeks | 2308 | Reel | TO-263-3 (D2PAK) | Triac | 1.55V | 25A | 600V | 5µA | 35mA | 25A | 50mA | 80mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3 | Qty Unit Price 50 $0.39 250 $0.38 1,000 $0.37 2,500 $0.365 6,250 $0.35 | 83,150 Ready to Ship! | 15 Weeks | 2349 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 800V | 5µA | 50mA | 10A | 50mA | Single | 105A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
STMicroelectronics T1235 Series 800 V 12 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 5,000 $0.40 | 49,000 Ready to Ship! | 15 Weeks | 2341 | Reel | TO-263-3 (D2PAK) | 1.55V | 12A | 800V | 5µA | 35mA | 12A | Surface Mount | |||||||||
STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Unit Price 2,500 $0.235 5,000 $0.23 12,500 $0.225 | 32,500 Ready to Ship! | 15 Weeks | 2417 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Surface Mount - SOT-223 | Qty Unit Price 1,000 $0.0865 3,000 $0.0842 5,000 $0.0832 20,000 $0.0804 30,000 $0.0786 | 28,000 Ready to Ship! | 15 Weeks | 2346 | Reel | SOT-223 (TO-261-4, SC-73) | 1.56V | 1A | 800V | 5µA | 10mA | 1A | Surface Mount | |||||||||
STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.435 200 $0.42 1,000 $0.41 2,000 $0.405 6,250 $0.39 | 26,700 Ready to Ship! | 15 Weeks | 2340 | Tube | TO-220-3 (TO-220AB) | 1.55V | 6A | 600V | 5µA | 50mA | 6A | Flange Mount | |||||||||
STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Unit Price 30 $1.45 120 $1.43 450 $1.40 900 $1.39 2,250 $1.37 | 15,930 Ready to Ship! | 20 Weeks | 2405 | Tube | TOP-3 | 1.55V | 25A | 600V | 5µA | 50mA | |||||||||||
| Qty Unit Price 50 $0.505 200 $0.495 750 $0.48 2,000 $0.47 5,000 $0.455 | 13,000 Ready to Ship! | 15 Weeks | 2337 | Tube | TO-220-3 (TO-220AB) | 1.6V | 10A | 800V | 5µA | 25mA | 16A | Through Hole | ||||||||||
STMicroelectronics ACST210 Series 800 Vdrm 2 A Overvoltage Protected AC Switch SMT - TO-252 | Qty Unit Price 2,500 $0.245 7,500 $0.24 12,500 $0.235 | 10,000 Ready to Ship! | 15 Weeks | 2509 | Reel | TO-252-3 (DPAK) | SCR | 2V | 2.8A | 800V | 0.5mA | 10mA | 2A | 10mA | 25mA | Single | 2.7V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||
STMicroelectronics ACST Series 800 V 6 A Flange Mount Overvoltage Protected AC Switch - TO-220FP | Qty Unit Price 1,000 $0.425 2,000 $0.42 3,000 $0.415 4,000 $0.41 5,000 $0.405 | 9,000 Ready to Ship! | 15 Weeks | 2452 | Tube | TO-220FP (TO-220FPAB) | Triac | 1.7V | 800V | 20µA | 10mA | 6A | 25mA | Single | 47A | 1V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 50 $0.41 200 $0.395 1,000 $0.385 2,000 $0.38 6,250 $0.365 | 9,000 Ready to Ship! | 15 Weeks | 2337 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
| Qty Unit Price 75 $0.235 375 $0.23 1,500 $0.225 3,750 $0.22 9,375 $0.215 | 8,250 Ready to Ship! | 15 Weeks | 2243 | Tube | TO-252-3 (DPAK) | 1.56V | 4A | 600V | 5µA | 10mA | 4A | Surface Mount | ||||||||||
STMicroelectronics T1235 Series 800 V 12 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 5,000 $0.40 | 7,000 Ready to Ship! | 15 Weeks | 2336 | Reel | TO-263-3 (D2PAK) | 1.55V | 12A | 800V | 5µA | 35mA | 12A | Surface Mount | |||||||||
STMicroelectronics T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Unit Price 1,000 $0.58 2,000 $0.57 3,000 $0.565 5,000 $0.555 | 7,000 Ready to Ship! | 15 Weeks | 2308 | Reel | TO-263-3 (D2PAK) | Triac | 1.55V | 25A | 600V | 5µA | 35mA | 25A | 50mA | 80mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics BTW69 Series 800Vdrm 50A Flange Mount Standard Silicon Control Rectifier - TOP-3 | Qty Unit Price 30 $2.87 90 $2.83 300 $2.79 600 $2.76 1,200 $2.72 | 5,940 Ready to Ship! | 20 Weeks | 2404 | Tube | TOP-3 | 1.9V | 50A | 800V | 10µA | 80mA | Flange Mount | ||||||||||
STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Unit Price 30 $1.45 120 $1.43 450 $1.40 900 $1.39 2,250 $1.37 | 4,800 Ready to Ship! | 16 Weeks | 2409 | Tube | TOP-3 | 1.55V | 25A | 600V | 5µA | 50mA | |||||||||||
STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.37 250 $0.36 1,000 $0.35 2,500 $0.345 6,250 $0.335 | 4,600 Ready to Ship! | 15 Weeks | 2544 | Tube | Triac | 1.55V | 0.5A | 600V | 5µA | 25mA | 8A | 25mA | 80mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||
| Qty Unit Price 3,000 $0.205 9,000 $0.20 15,000 $0.197 | 3,000 Ready to Ship! | 15 Weeks | 2417 | Tube | IPAK | Triac | 1.5V | 600V | 5µA | 10mA | 4A | 10mA | Single | 38A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
STMicroelectronics BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac - TO-220AB | Qty Unit Price 50 $0.425 200 $0.415 1,000 $0.40 2,000 $0.395 6,250 $0.385 | 2,100 Ready to Ship! | 15 Weeks | 2236 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 12A | 600V | 5µA | 50mA | 12A | 50mA | 80mA | Single | 126A | 1.3V | -40°C to +125°C | -40°C to +150°C |
Added to Your Shopping Cart