| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Capacitance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252 | Qty Unit Price 2,500 $0.215 7,500 $0.21 12,500 $0.205 | 165,000 Ready to Ship! | 15 Weeks | 2351 | Reel | TO-252-3 (DPAK) | Surface Mount | |||||||||||||
| Qty Unit Price 5,000 $0.0245 15,000 $0.024 25,000 $0.0237 75,000 $0.0232 125,000 $0.0227 | 65,000 Ready to Ship! | 11 Weeks | 2521 | Reel | DO-35 (SOD-27) | Diac | Uni-Directional | 1 | 2A | 10µA | -40°C to +125°C | -40°C to +125°C | Through Hole | |||||||
STMicroelectronics T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Unit Price 1,000 $0.275 4,000 $0.27 15,000 $0.26 | 61,000 Ready to Ship! | 15 Weeks | 2305 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
STMicroelectronics BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 15 $1.66 40 $1.64 125 $1.61 400 $1.59 1,250 $1.55 | 57,817 Ready to Ship! | 15 Weeks | 2122 | Tube | TO-220-3 (TO-220AB) | Triac | Bi-Directional | 1 | 1.55V | 25A | 800V | 5µA | 80mA | 50mA | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
| Qty Unit Price 5,000 $0.021 15,000 $0.0205 25,000 $0.0203 75,000 $0.0198 125,000 $0.0194 | 55,000 Ready to Ship! | 11 Weeks | 2242 | Reel | DO-35 (SOD-27) | Diac | Bi-Directional | 32V | 2A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||||||||
STMicroelectronics P0102BL Series 100 Vdrm 0.25A Sensitive Silicon Controlled Rectifier - SOT-23-3L | Qty Unit Price 3,000 $0.0982 6,000 $0.0966 9,000 $0.0956 15,000 $0.0945 30,000 $0.0919 | 21,000 Ready to Ship! | 15 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||
STMicroelectronics SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB | Qty Unit Price 2,500 $0.215 5,000 $0.21 12,500 $0.205 | 17,500 Ready to Ship! | 15 Weeks | 2513 | Reel | SMB (DO-214AA) | Thyristor | Bi-Directional | 2 | 5V | 100A | 32V to 35V | 2µA | 150mA | 55pF | -40°C to +150°C | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 50 $1.08 200 $1.05 750 $1.02 1,250 $1.01 2,500 $0.97 | 13,000 Ready to Ship! | N/A | 2548 | Tube | ||||||||||||||||
| Qty Unit Price 2,500 $0.0925 5,000 $0.0909 10,000 $0.0894 12,500 $0.0889 37,500 $0.086 | 10,000 Ready to Ship! | 15 Weeks | 2232 | Bag | TO-92 | Through Hole | ||||||||||||||
STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.445 200 $0.43 1,000 $0.42 2,000 $0.415 6,250 $0.40 | 7,400 Ready to Ship! | 15 Weeks | 2531 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
| Qty Unit Price 3,000 $0.30 6,000 $0.295 9,000 $0.29 | 6,000 Ready to Ship! | 15 Weeks | 2445 | Tube | TO-252-3 (DPAK) | Surface Mount | ||||||||||||||
| Qty Unit Price 100 $0.225 250 $0.22 1,000 $0.215 2,500 $0.21 10,000 $0.205 | 5,200 Ready to Ship! | 15 Weeks | 1636 | Tube | TO-251 (IPAK) | Through Hole | ||||||||||||||
STMicroelectronics T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252 | Qty Unit Price 2,500 $0.305 5,000 $0.30 12,500 $0.295 | 5,000 Ready to Ship! | 15 Weeks | 2534 | Reel | TO-252-3 (DPAK) | Surface Mount | |||||||||||||
STMicroelectronics Z01 Series 600 Vdrm 1 A Standard Triac AC Switch Surface Mount - SOT-223 | Qty Unit Price 1,000 $0.0728 3,000 $0.071 10,000 $0.069 20,000 $0.0679 40,000 $0.0658 | 5,000 Ready to Ship! | 15 Weeks | 2521 | Reel | SOT-223 (TO-261-4, SC-73) | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $0.107 3,000 $0.105 5,000 $0.103 15,000 $0.10 25,000 $0.098 | 4,000 Ready to Ship! | 15 Weeks | 2421 | Reel | SOT-223 (TO-261-4, SC-73) | Surface Mount | ||||||||||||||
| Qty Unit Price 1 $0.0347 20 $0.0317 100 $0.0301 500 $0.0287 2,500 $0.0267 | 3,540 Ready to Ship! | 11 Weeks | 1644 | Cut Tape Available in Mini-Reel | DO-35 (SOD-27) | Diac | Bi-Directional | 1 | 40V | 2A | -40°C to +125°C | -40°C to +125°C | Through Hole | |||||||
STMicroelectronics SMP100LC Series 6 to 8 Vdrm 100 A Surface Mount Protection Thyristor - SMB | Qty Unit Price 2,500 $0.215 7,500 $0.21 12,500 $0.205 | 2,500 Ready to Ship! | 15 Weeks | 2508 | Reel | SMB (DO-214AA) | Thyristor | Bi-Directional | 2 | 5V | 100A | 6V to 8V | 2µA | 150mA | 75pF | -40°C to +150°C | -55°C to +150°C | Surface Mount | ||
STMicroelectronics TN1605H Series 600 V 16 A Flange Mount High Temperature SCR - TO-220AB | Qty Unit Price 100 $0.35 250 $0.345 1,250 $0.335 2,500 $0.33 7,500 $0.32 | 1,950 Ready to Ship! | 15 Weeks | 1729 | Tube | TO-220-3 (TO-220AB) | SCR | 1 | 1.6V | 10A | 600V | 5µA | 20mA | 6mA | -40°C to +150°C | -40°C to +150°C | Through Hole | |||
| Qty Unit Price 100 $0.215 250 $0.21 1,000 $0.205 10,000 $0.195 | 1,678 Ready to Ship! | 25 Weeks | 1518 | Bag | TO-92 | Thyristor | Uni-Directional | 1 | 1.6V | 1.25A | 800V | 1µA | 12mA | 100µA | -40°C to +125°C | -40°C to +150°C | 1 | Through Hole | ||
STMicroelectronics BTB12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac AC Switch - TO-220AB | Qty Unit Price 100 $0.345 250 $0.335 1,250 $0.325 7,500 $0.31 | 1,450 Ready to Ship! | 15 Weeks | 1331 | Tube | TO-220-3 (TO-220AB) | ||||||||||||||
STMicroelectronics BTA12 Series 800 Vdrm 12 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.425 200 $0.415 1,000 $0.40 2,000 $0.395 6,250 $0.38 | 1,000 Ready to Ship! | 15 Weeks | 2422 | Tube | TO-220-3 (TO-220AB) | ||||||||||||||
| Qty Unit Price 1,000 $0.375 2,000 $0.37 3,000 $0.365 5,000 $0.36 10,000 $0.355 | 1,000 Ready to Ship! | 15 Weeks | 1849 | Tube | Through Hole | |||||||||||||||
| Qty Unit Price 50 $1.85 150 $1.83 500 $1.80 1,000 $1.79 2,000 $1.76 | 750 Ready to Ship! | 15 Weeks | 2325 | Tube | TO-220-3 (TO-220AB) | Triac | Bi-Directional | 1 | 1.55V | 25A | 1200V | 10µA | 60mA | 50mA | -40°C to +125°C | -40°C to +150°C | Through Hole | |||
STMicroelectronics Z01 Series 600 V 7 mA Ihold 1 A Surface Mount Standard Triac - SOT-223 | Qty Unit Price 1 $0.0917 15 $0.0842 100 $0.0793 400 $0.0759 2,000 $0.0705 | 705 Ready to Ship! | 15 Weeks | 1717 | Cut Tape Available in Mini-Reel | SOT-223 (TO-261-4, SC-73) | Surface Mount | |||||||||||||
STMicroelectronics BTW69 Series 1200Vdrm 50A Flange Mount Standard Silicon Control Rectifier -TOP-3 | Qty Unit Price 10 $2.49 30 $2.45 100 $2.42 300 $2.39 1,000 $2.33 | 550 Ready to Ship! | 20 Weeks | 2051 | Tube | TOP-3 | Flange Mount |
Added to Your Shopping Cart