Manufacturer Part #
DB4
DB3 Series 40 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 1644 | ||||||||||
Product Specification Section
STMicroelectronics DB4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DB4 - Technical Attributes
Attributes Table
| Type: | Diac |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 40V |
| On State Current [It]-Typ: | 2A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,540
USA:
3,540
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.0347
20
$0.0317
100
$0.0301
500
$0.0287
2,500+
$0.0267
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole