| Part Details | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Contact Form | Control Voltage | Output Voltage | On-state Resistance-Max | Input Current | Contact Current-Max | Isolation Voltage-RMS | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
| Qty Unit Price 250 $15.65 | 0 | 34 Weeks | Box | |||||||||||||
| Qty Unit Price 50 $31.99 100 $31.82 150 $31.72 200 $31.65 250 $31.42 | 0 | 49 Weeks | Box | SPST (1 Form A) | 3.5V to 32V | 200V | 1500V | -30°C to +80°C | Screw Mount | |||||||
| Qty Unit Price 1 $32.99 5 $32.54 20 $32.16 50 $31.90 125 $31.42 | 0 | 49 Weeks | Box | SPST (1 Form A) | 3.5V to 32V | 200V | 1500V | -30°C to +80°C | Screw Mount | |||||||
| Qty Unit Price 1 $39.59 5 $39.05 20 $38.59 50 $38.29 125 $37.70 | 0 | 49 Weeks | Box | SPST (1 Form A) | 3.5V to 32V | 200V | 30mA | 1500V | 600µs | 2600µs | -30°C to +80°C | Chassis Mount | ||||
| Qty Unit Price 50 $38.39 100 $38.18 150 $38.06 200 $37.98 250 $37.70 | 0 | 49 Weeks | Box | SPST (1 Form A) | 3.5V to 32V | 200V | 30mA | 1500V | 600µs | 2600µs | -30°C to +80°C | Chassis Mount | ||||
| Qty Unit Price 50 $40.32 100 $40.07 150 $39.93 200 $39.75 | 0 | 49 Weeks | Box | SPST (1 Form A) | 3.5V to 32V | 30mA | 40A | 1500V | 600µs | 2600µs | -30°C to +80°C | Chassis Mount | ||||
| Qty Unit Price 1 $41.74 5 $41.17 20 $40.68 50 $40.36 125 $39.75 | 0 | 49 Weeks | Box | SPST (1 Form A) | 3.5V to 32V | 30mA | 40A | 1500V | 600µs | 2600µs | -30°C to +80°C | Chassis Mount | ||||
| Qty Unit Price 1,000 $1.52 2,000 $1.51 4,000 $1.50 5,000 $1.49 | 0 | 40 Weeks | Reel | DPDT (2 Form C) | Through Hole | |||||||||||
| Qty Unit Price 400 $2.05 800 $2.04 1,200 $2.03 1,600 $2.02 2,000 $2.00 | 0 | 45 Weeks | 2422 | Reel | DPDT (2 Form C) | 5V | 50mΩ | 2A | -40°C to +85°C | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.875 2,000 $0.865 3,000 $0.855 4,000 $0.85 5,000 $0.835 | 0 | 15 Weeks | Tray | |||||||||||||
TE Connectivity SPST(1 form C ) 10 A 12 VDC Through Hole General Purpose Relay RY211012EX | Qty Unit Price 10 $1.77 40 $1.75 150 $1.72 500 $1.70 2,000 $1.65 | 0 | 9 Weeks | Tube | Through Hole | |||||||||||
TE Connectivity SPST(1 form C ) 10 A 12 VDC Through Hole General Purpose Relay RY211012EX | Qty Unit Price 500 $1.70 1,000 $1.68 2,000 $1.67 2,500 $1.65 | 0 | 9 Weeks | Tube | Through Hole |
Added to Your Shopping Cart