2330274-2 in Box by TE Connectivity | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2330274-2

SOLID STATE RELAY 1 Form A (SPST-NO) PANEL MOUNT 25AMP 200V DC-DC I/P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2330274-2 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3.5V to 32V
Output Voltage: 200V
Input Current: 30mA
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 600µs
Turn-off Delay Time: 2600µs
Operating Temp Range: -30°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,879.50
USD
Quantity
Unit Price
1
$39.47
3
$38.85
5
$38.57
10
$38.19
20+
$37.59
Product Variant Information section