| Part Details |
SPD73R-122M Delevan SPD73R Series 1.2 uH ±20% 5.3 A 20 mOhm SMT Shielded Wirewound Inductor Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,000 Ready to Ship! | 16 Weeks | 2240 | Reel | | Shielded | 1.2nH | 5.3A | ±20% | 20mΩ | | | -55°C to +125°C | | L 7.3mm x W 7.3mm x H 3.9mm | Surface Mount |
|---|
4590R-472K Delevan 4590R Series 4.7 uH ±10 % 9.11 A Unshielded Radial High Current Filter Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 250 Ready to Ship! | 14 Weeks | 2207 | Box | | Unshielded | 4.7µH | 9.11A | ±10% | 8mΩ | Ferrite | 1kHz | -55°C to +125°C | 2 | L 22.86mm x D 11.55mm | Through Hole |
|---|
DC630R-473K Delevan 47µH Unshielded Wirewound Inductor 3.98A 62mOhm Max Radial, Vertical Cylinder This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Bag | RADIAL | Unshielded | 47µH | 3.98A | ±10% | 62mΩ | Ferrite | 10kHz | -55°C to +125°C | 2 | H 21.08mm x D 16mm | Through Hole |
|---|
DC780R-102L Delevan DC780R Series 1 uH 11.4 A ±15% 3 mOhm Radial Unshielded Wirewound Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Bag | | | | | | | | | | | | |
|---|
DC780R-123K Delevan DC780R Series 12 uH 11.4 A ±10 % 9 mOhm Radial Unshielded Wirewound Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Bag | | | | | | | | | | | | |
|---|
DC630R-183K Delevan 18 µH Unshielded Drum Core Wirewound Inductor 7 A 20mOhm Max Radial This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Box | | | | | | | | | | | | |
|---|
DC780R-104K Delevan DC780R Series 100 uH 4 A ±10 % 80 mOhm Radial Unshielded Wirewound Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Box | | | | | | | | | | | | |
|---|
DC780R-184K Delevan DC780R Series 180 uH 4 A 110 mOhm Unshielded Wirewound Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | 2505 | Box | | Unshielded | 180µH | 4A | ±10% | 110mΩ | Ferrite | 1kHz | -55°C to +125°C | | H 21.1mm x D 19.6mm | Through Hole |
|---|
4590R-123K Delevan 12µH Unshielded Wirewound Inductor 6.07A 18mOhm Max Axial This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 14 Weeks | | Bulk | | | | | | | | | | | | |
|---|
4590R-124K Delevan 4590R Series 120 uH ±10 % 2.43 A Unshielded Radial High Current Filter Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 14 Weeks | | Bulk | | Unshielded | 120µH | 2.43A | ±10% | 113mΩ | Ferrite | 1kHz | -55°C to +125°C | 2 | L 22.86mm x D 11.55mm | Through Hole |
|---|
CM6350-104 Delevan Ind Common Mode Choke Unshielded 100uH -25% to 35% 10KHz Ferrite 3.3A This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 8 Weeks | | Bulk | | | | | | | | | | | | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Bulk | | | | | | | | | | | | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 16 Weeks | | Bulk | | | | | | | | | | | | |
|---|
1025-60K Delevan 1025 series 4.7uh 10% tol Through hole unshielded coil inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 8 Weeks | | Reel | | | | | | | | | | | | |
|---|
1331R-152J Delevan 1.5µH Shielded Inductor 228mA 860 mOhm Max 2-SMD This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 23 Weeks | | Reel | | | | | | | | | | | | |
|---|
1331R-331J Delevan Ind RF Shielded Wirewound 330nH 5% 25MHz 44Q-Factor Iron 495mA This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 23 Weeks | | Reel | | | | | | | | | | | | |
|---|
1812R-153J Delevan Inductor RF Unshielded Wirewound 15uH 5% 2.5MHz 50Q-Factor Ferrite 0.283A 2.5Ohm Min: 2,500 Mult. of: 2,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 24 Weeks | | Reel | | | | | | | | | | | | |
|---|
1812R-274J Delevan Inductor RF Unshielded Wirewound 270uH 5% 790KHz 40Q-Factor Ferrite 0.129A 12Ohm This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 24 Weeks | | Reel | | | | | | | | | | | | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 26 Weeks | | Reel | | | | | | | | | | | | |
|---|
4426-8 Delevan 4426 Series 28 nH ±5 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 24 Weeks | | Reel | | Unshielded | 28nH | 3A | ±5% | | | | | | L 6.86mm x W 3.05mm x H 3.18mm | Surface Mount |
|---|
4426R-10 Delevan 4426 Series 43 nH ±10 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 24 Weeks | | Reel | | Unshielded | 43nH | 3A | ±10% | | | | | | L 6.86mm x W 3.05mm x H 3.18mm | Surface Mount |
|---|
4426R-2 Delevan 4426 Series 5 nH ±5 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 24 Weeks | | Reel | | Unshielded | 5nH | 3A | ±5% | | | | | | L 3.68mm x W 3.05mm x H 3.18mm | Surface Mount |
|---|
4922-07L Delevan FIXED IND 3.3UH 3.23A 38 MOHM This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 26 Weeks | | Reel | | | | | | | | | | | | |
|---|
4922-13L Delevan POWER INDUCTOR HIGH CURRENT 10UH 15% SMD NON-ROHS This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 26 Weeks | | Reel | | | | | | | | | | | | |
|---|
4922R-01L Delevan 1 H Unshielded Drum Core, Wirewound Inductor 5.5 A 13mOhm Max Nonstandard This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 26 Weeks | | Reel | | | | | | | | | | | | |
|---|