| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | ESD Voltage-Max | Operating Temp Range | Supply Voltage | Duplex | Function | No. of Drivers | No. of Receivers | Supply Current | Output Type | Power Dissipation | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.83 | 24,000 Ready to Ship! | 12 Weeks | 2422 | Reel | DFN-10 | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $1.64 | 17,500 Ready to Ship! | 12 Weeks | 2513 | Reel | SOIC-8 | 250kbps | ±16.5kV | -40°C to +85°C | 5V | Surface Mount | ||||||||||
| Qty Unit Price 2,500 $0.38 5,000 $0.375 7,500 $0.37 10,000 $0.365 | 5,000 Ready to Ship! | 8 Weeks | 2527 | Reel | ||||||||||||||||
MaxLinear High Performance RS-485/422 Transceiver with Extended IEC ESD and EFT Protection | Qty Unit Price 3,000 $0.905 | 3,000 Ready to Ship! | 8 Weeks | 2404 | Reel | SOIC-8 | 50Mbps | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1mA to 1.5mA | Differential | 360mW | 8 | 1 | Surface Mount | |
MaxLinear High Performance RS-485/422 Transceiver with Extended IEC ESD and EFT Protection | Qty Unit Price 3,000 $1.16 | 3,000 Ready to Ship! | 8 Weeks | 2404 | Reel | VSON-8 | 50Mbps | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1mA to 1.5mA | Differential | 360mW | 8 | 1 | Surface Mount | |
| Qty Unit Price 1 $1.85 15 $1.69 75 $1.60 300 $1.51 1,500 $1.42 | 2,960 Ready to Ship! | 12 Weeks | 2422 | Cut Tape Available in Mini-Reel | DFN-10 | Surface Mount | ||||||||||||||
MaxLinear High Performance RS-485/422 Transceiver with Extended IEC ESD and EFT Protection | Qty Unit Price 2,500 $0.685 | 2,500 Ready to Ship! | 8 Weeks | 2403 | Reel | SOIC-8 | 0.25Mbps | 15kV | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1mA to 1.5mA | Differential | 360mW | 8 | 1 | Surface Mount |
MaxLinear High Performance RS-485/422 Transceiver with Extended IEC ESD and EFT Protection | Qty Unit Price 2,500 $0.685 | 2,500 Ready to Ship! | 8 Weeks | 2403 | Reel | SOIC-8 | 50Mbps | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1mA to 1.5mA | Differential | 360mW | 8 | 1 | Surface Mount | |
MaxLinear High Performance RS-485/422 Transceiver with Extended IEC ESD and EFT Protection | Qty Unit Price 2,500 $0.94 | 2,500 Ready to Ship! | 8 Weeks | 2403 | Reel | SOIC-8 | 50Mbps | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1mA to 1.5mA | Differential | 360mW | 8 | 1 | Surface Mount | |
STMicroelectronics ST4E1216 Series 3.3 V - 5 V 16 Mbps SMT High-Speed RS485 Transceiver - SOIC-8 | Qty Unit Price 1 $1.61 15 $1.46 75 $1.37 250 $1.31 1,250 $1.22 | 200 Ready to Ship! | 20 Weeks | 2351 | Cut Tape Available in Mini-Reel | SOIC-8 | 16Mbps | 12kV | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1.77mA | 140mW | 3 | Surface Mount | ||
STMicroelectronics High-speed 3.3 V / 5 V RS485 transceiver with #177 12 kV IEC 61000-4-2 contact | Qty Unit Price 1 $1.66 15 $1.52 75 $1.43 300 $1.35 1,500 $1.27 | 200 Ready to Ship! | 24 Weeks | 2349 | Cut Tape Available in Mini-Reel | DFN-8 | 0Mbps to 40Mbps | ±30kV | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 0mA to 1.77mA | 0.37W | 8 | 1 | Surface Mount | |
| Qty Unit Price 2,500 $0.855 | 0 | 12 Weeks | Reel | MSOP-8 | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.905 | 0 | 12 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,500 $0.905 | 0 | 12 Weeks | Reel | SOIC-8 | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $1.64 | 0 | 12 Weeks | Reel | SOIC-8 | 1Mbps | ±16.5kV | -40°C to +85°C | 5V | Surface Mount | |||||||||||
| Qty Unit Price 6,000 $1.93 | 0 | 12 Weeks | Reel | |||||||||||||||||
Renesas ±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 | Qty Unit Price 3,000 $0.685 | 0 | 12 Weeks | Reel | SOT-23-6 (SOT-26) | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.905 | 0 | 12 Weeks | Reel | |||||||||||||||||
STMicroelectronics ST4E1216 Series 3.3 V - 5 V 16 Mbps SMT High-Speed RS485 Transceiver - SOIC-8 | Qty Unit Price 2,500 $0.725 | 0 | 20 Weeks | Reel | SOIC-8 | 16Mbps | 12kV | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1.77mA | 140mW | 3 | Surface Mount | |||
| Qty Unit Price 2,500 $0.74 | 0 | 20 Weeks | Reel | SOIC-8 | 40Mbps | -40°C to +85°C | 3V to 5.5V | Half-Duplex | 1 | 1 | 2.5mA | 370mW | 8 | 1 | Surface Mount | |||||
STMicroelectronics High-speed 3.3 V / 5 V RS485 transceiver with #177 12 kV IEC 61000-4-2 contact | Qty Unit Price 3,000 $0.78 | 0 | 24 Weeks | Reel | DFN-8 | 0Mbps to 40Mbps | ±30kV | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 0mA to 1.77mA | 0.37W | 8 | 1 | Surface Mount | ||
STMicroelectronics STR485E Series 3.3 V 20 Mbps RS485 Compatible with 1.8 V I/Os - DFN-10 | Qty Unit Price 3,000 $1.01 | 0 | 20 Weeks | Reel | DFN-10 | 20Mbps | ±16kV | -40°C to +125°C | 1.65V to 3.6V | Half-Duplex | Transceiver | 1 | 1 | 625µA | 10 | 1 | Surface Mount | |||
XR33053IDTR-F MaxLinear RS-485 1Mbps Full Duplex Transceiver, 3-5.5V, 80V Tolerant, 15kV ESD, Shutdown | Qty Unit Price 2,500 $1.49 | 0 | 12 Weeks | Reel | ||||||||||||||||
XR33156IDTR-F MaxLinear RS-485 20Mbps Full Duplex Transceiver, 3-5.5V, 80V Tolerant, 15kV ESD, Invert, V | Qty Unit Price 2,500 $1.38 | 0 | 12 Weeks | Reel | ||||||||||||||||
XR33158IDTR-F MaxLinear RS-485 20Mbps Half Duplex Transceiver, 3-5.5V, 80V Tolerant, 15kV ESD, Invert | Qty Unit Price 2,500 $1.29 | 0 | 12 Weeks | Reel |
Added to Your Shopping Cart