text.skipToContent text.skipToNavigation

Manufacturer Part #

39501000440

395 Series Fast-Acting 125 VAC 100 mA 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 39501000440 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 100mA
Operating Temp Range: -40°C to +85°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$679.00
USD
Quantity
Unit Price
1,400
$0.485
2,800
$0.48
4,200
$0.475
7,000+
$0.465
Product Variant Information section