Manufacturer Part #
ESDR0502BT1G
ESDR0502B Series 15 V 0.5 pF Surface Mount Transient Voltage Suppressor - SC-75
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESDR0502BT1G - Product Specification
onsemi ESDR0502BT1G - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 15V |
| Breakdown Voltage-Max: | 5.8V |
| Capacitance: | 0.5pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
15,000
$0.105
30,000+
$0.103
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.108 / Stock: 12,000 Qty: 3,000+$0.108 Stock: 12,000
- Reel Qty: 9,000+ / Unit Price: $0.108 / Stock: 0 Qty: 3,000+$0.108 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.108 / Stock: 0 Qty: 3,000+$0.108 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.108 / Stock: 0 Qty: 3,000+$0.108 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount