text.skipToContent text.skipToNavigation

Manufacturer Part #

DT1446-04V-7

ESD Suppressor Diode Arrays 5.5V Automotive 6-Pin SOT-563 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated DT1446-04V-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 8.5V
Directional: Uni-Directional
Power Dissipation: 0.38W
Peak Output Current: 4.7A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 5.5V
Forward Voltage: 0.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.55pF
Breakdown Voltage-Max: 9V
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.20
USD
Quantity
Unit Price
3,000
$0.0628
6,000
$0.0617
9,000
$0.0611
12,000
$0.0606
15,000+
$0.0592
Product Variant Information section