text.skipToContent text.skipToNavigation

Manufacturer Part #

70M-IDC5

70M Series 32 V 18 mA White Color Mini Style DC Input Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70M-IDC5 - Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 18mA
Input Voltage: 3V to 32V
Output Voltage: 3V to 6V
Output Current-Max: 10mA
Mounting Method: Through Hole
Features & Applications

The 70M-IDC5 is an I/O Module with Miniature and standard type function, digital input DC, 5 Vdc logic, 3-32 Vdc load.

Key Features:

  • Fast Switching Polarized Input Types
  • UL, CSA, CE, TÜV Certified (TÜV not available on OpenLine®)
  • Optical Isolation
  • OpenLine® and G5 Modules have Built-in Status LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.70
USD
Quantity
Unit Price
3
$9.70
5
$9.65
20
$9.52
30
$9.48
75+
$9.34
Product Variant Information section