Manufacturer Part #
2511120/1M
Steel 1 Meter Long 35 x 7.5 mm DIN Rail Mounting Hardware
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Altech Corporation 2511120/1M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 2511120/1M - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | End Stop |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
54
USA:
54
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.01
15
$3.92
40
$3.86
100
$3.81
250+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
DIN Rail Mount