text.skipToContent text.skipToNavigation

Manufacturer Part #

282088-1

Superseal 1.5 Series Polyamide 6.6 Glass 4 Position Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 282088-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 4
Color: Black
Voltage Rating: 24V
Mounting Method: Wire Mount
Features & Applications

The 282088-1 is a part of Superseal 1.5 Series Polyamide 6.6 Glass 4 Position Plug Housing Connector

Product Type Features:

  • Product Type = Connector
  • Product Line = Super Seal
  • Number of Positions = 4
  • Secondary Lock Material = Polyamide 6.6 Glass Filled
  • Secondary Lock Color = Red
  • Seal Material = Silicone Rubber
  • Seal Color = Yellow
  • Preloaded = No
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Housing Color = Black
  • Housing Material = Polyamide 6.6 GF

View the Superseal 1.5 Series of Tab Connectors

Pricing Section
Global Stock:
20,087
USA:
20,087
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Unit Price
1
$0.37
75
$0.36
250
$0.35
750
$0.345
2,500+
$0.33
Product Variant Information section