Manufacturer Part #
U771140802BP
ExpressPort SFP+, High Speed Input Output Connec
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Amphenol Communications Solutions U771140802BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions U771140802BP - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Dust Cover |
| Material: | Thermoplastic |
| Operating Temp Range: | -55°C to +85°C |
Pricing Section
Global Stock:
48
USA:
48
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag