text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-2S-P012

DEUTSCH DT Series Contact Size 16 2 Way Black Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity DT06-2S-P012 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Pitch: 5.46 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,921
USA:
1,921
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.39
USD
Quantity
Unit Price
1
$0.385
75
$0.375
250
$0.365
750
$0.355
2,500+
$0.34
Product Variant Information section