text.skipToContent text.skipToNavigation

Manufacturer Part #

5-534206-5

AMPMODU MOD II 10 Position Dual Row 2.54 mm Pitch Vertical Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Features & Applications

The 5-534206-5 is a part of Board Connector Series with a burr-free lead-in and a receptacle contact featuring double cantilever beams and antioverstress stops, Its Operating temprature ranges from 65° C to +105° C

Product Features:

  • Mod II
  • 10 Positions
  • Number of Rows = Dual
  • Standard Profile
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = With
  • Termination Method to PC Board = Through Hole - Solder
  • Closed Entry = With
  • Board Standoff = With
  • Contact - Rated Current (A) = 2
  • Contact Resistance (m?) = 12
  • Lead Free Solder Processes = Wave solder capable to 240°C
  • Contact Base Material = Phosphor Bronze
  • Packaging Method = Gang of Tubes

View the COmplete Series of Board to Board Receptacles

Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.70
USD
Quantity
Unit Price
45
$1.46
135
$1.44
225
$1.43
675
$1.41
1,125+
$1.40
Product Variant Information section