text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP06-4S-EC01

4-Way Plug Female with End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Amphenol Sine Systems ATP06-4S-EC01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
157
USA:
157
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.58
USD
Quantity
Unit Price
1
$2.58
20
$2.53
50
$2.50
150
$2.46
400+
$2.39
Product Variant Information section