text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-A-S-RA

4 Position Single Port Socket Right Angle TYPE A Through Hole USB

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Adam Tech USB-A-S-RA - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The USB-A-S-RA is a part of USB-A series 4 position USB. It has an operating temperature ranging from -40°C to +85°C.

The USB (Universal Serial Bus) and IEEE 1394 (Firewire) Series connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties.

Features:

  • Industry Standard Compatible
  • High Speed I/O applications
  • Variety of Circuit sizes
  • Variety of Body Styles
  • Standard and Mini versions
  • Shielded for EMI/RFI protection?
Pricing Section
Global Stock:
1,369
USA:
1,369
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.26
USD
Quantity
Unit Price
1
$0.26
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section