text.skipToContent text.skipToNavigation

Manufacturer Part #

561R10TCCV30

561R Series Ø6.4 x 4 mm 3 pF 1 kV ±0.5pF C0G/NP0 LS=6.4mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Vishay 561R10TCCV30 - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 3pF
Tolerance (pF): ±0.5pF
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.50
USD
Quantity
Unit Price
500
$0.605
1,000
$0.595
1,500
$0.59
2,000
$0.585
2,500+
$0.575
Product Variant Information section