text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J2R4QBSTR

Cap Ceramic 2.4pF 25V C0G 0.03pF SMD 0402 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
KYOCERA AVX 04023J2R4QBSTR - Technical Attributes
Attributes Table
Capacitance: 2.4pF
Rated Voltage: 25V
Tolerance (pF): ±0.03pF
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,325.00
USD
Quantity
Unit Price
5,000+
$0.665
Product Variant Information section