text.skipToContent text.skipToNavigation

Manufacturer Part #

700A680JT150XT

RF MICROWAVE MLC CAPACITORS

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 700A680JT150XT - Technical Attributes
Attributes Table
Capacitance: 68pF
Rated Voltage: 150V
Tolerance (%): ±5%
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Dimension: 1.4 x 1.4 x 1.45 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,815.00
USD
Quantity
Unit Price
500+
$3.63
Product Variant Information section