text.skipToContent text.skipToNavigation

Manufacturer Part #

PFC2225BNP-152

Common Mode Chokes Dual 1.5mH 1kHz 5A 26mOhm DCR Thru-Hole

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida PFC2225BNP-152 - Technical Attributes
Attributes Table
Inductance: 1.5mH
Configuration: Dual
Rated Current: 5A
DC Resistance-Max: 26mΩ
Test Frequency: 1kHz
Dimension: H  27mm x L  25mm x W  20mm
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
1
$2.96
20
$2.90
50
$2.86
125
$2.83
300+
$2.75
Product Variant Information section