text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-38V104JV

EXB-38V Series 0603 0.063 W 100 kOhm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Panasonic Industry EXB-38V104JV - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.50
USD
Quantity
Unit Price
5,000
$0.0115
15,000
$0.0112
25,000
$0.0111
75,000
$0.0109
125,000+
$0.0106
Product Variant Information section