text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCG103JF103FT1

NTCG Series 10 kOhm ±1 % 3380 K 0402 NTC Thermistor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TDK NTCG103JF103FT1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3380K
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
10,000
$0.031
20,000
$0.0305
30,000
$0.0303
40,000
$0.0301
50,000+
$0.0294
Product Variant Information section