text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6064-E/SL

MCP6064 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Microchip MCP6064-E/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.25V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 730kHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 91dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 61°
Low Noise: 25nV/√Hz
Output Current: 27mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6062 family of operational amplifiers (op amps) has low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 730 kHz (typical).

These devices operate with a single supply voltage as low as 1.8 V, while drawing low quiescent current per amplifier (60 μA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. 

Features:

  • Low Offset Voltage: ±150 μV (maximum)
  • Low Quiescent Current: 60 μA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8 V to 6.0 V
  • Gain Bandwidth Product: 730 kHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive
  • Portable Instrumentation
  • Sensor Conditioning
  • Battery Powered Systems
  • Medical Instrumentation
  • Test Equipment
  • Analog Filters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,705
Factory Lead Time:
7 Weeks
Minimum Order:
285
Multiple Of:
57
Total
$530.10
USD
Quantity
Unit Price
1
$1.92
30
$1.89
125
$1.86
300
$1.84
1,250+
$1.79
Product Variant Information section