text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA5157L6X

FSA Series SPDT 4.3 V 0.4 Ohm SMT Low Voltage Analog Switch - MicroPak-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA5157L6X - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 30nA
ON Resistance: 0.4Ω
Supply Voltage: 1.65V to 4.3V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$510.00
USD
Quantity
Unit Price
5,000
$0.102
10,000
$0.101
15,000
$0.0995
20,000
$0.0988
25,000+
$0.0967
Product Variant Information section