Manufacturer Part #
AP3015AKTR-G1
AP3015A Series 1.23 V 75 mA Adj. Micro Power Step-Up DC-DC Converter - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Diodes Incorporated AP3015AKTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP3015AKTR-G1 - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 1V to 12V |
| Output Current-Max: | 100mA |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 150kHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 17µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
Germany:
21,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.155
9,000
$0.152
30,000
$0.15
45,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount