Manufacturer Part #
TL431AIDT
TL431 Series 2.495 V 1 % Surface Mount Programmable Voltage Reference - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
STMicroelectronics TL431AIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL431AIDT - Technical Attributes
Attributes Table
| Type: | Shunt Adjustable |
| Tolerance (%): | ±1% |
| Rated Current: | 1mA to 100mA |
| Rated Voltage: | 2.495V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0778
7,500
$0.0758
10,000
$0.0753
25,000
$0.0736
37,500+
$0.072
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount