text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3014-BZXC

EZ-USB FX3 Series ARM9 512K 1.15V to 1.25V External Program Memory IC FBGA-121

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon CYUSB3014-BZXC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.15V to 1.25V
Interface: I2C
Data Rate: 4Mbps
Supply Current: 200mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 121
Moisture Sensitivity Level: 3
Package Style:  TFBGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,361
USA:
1,361
4,655
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$37.64
USD
Quantity
Unit Price
2
$18.82
4
$18.68
10
$18.48
25
$18.29
40+
$18.07
Product Variant Information section