text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8041NL-TR

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Microchip KSZ8041NL-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: MII/RMII
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications
The KSZ8041NL TR is a 10BASET/ 100BASE-TX Physical Layer Transceiver with MII / RMII interfaces to transmit and receive data. Operating the core at 1.8 volts to meet low voltage and low - power requirements. A unique mixed signal design extends signaling distance while reducing power consumption.

Features:

  • Single chip 100BASE-TX/10BASE-T physical layer solution
  • Low power CMOS design, power consumption of ~150 mW
  • Robust operation over standard cables
  • Supports Media Independent Interface (MII), Reduced MII (RMII)
  • RMII Back-to-Back Mode
  • Supports HP MDI/MDI-X auto crossover
  • Supports power down mode and power saving mode
  • MDC/MDIO to 12.5 MHz for rapid configuration
  • Fully compliant to IEEE 802.3u standard
  • Supports auto-negotiation and manual selection for 10/100Mbps speed and full/half-duplex mode
  • Single Power Supply (3.3 V)
  • 32-pin MLFTM (QFN per JDEC) package

Applications:

  • Printers
  • LOM
  • Games Console
  • IPTV
  • IP phones
  • IP Set-Top Boxes
  • Industrial Ethernet
  • Automated Industrial Control Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
23,000
Factory Stock:Factory Stock:
109,000
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Unit Price
1,000+
$1.56
Product Variant Information section