Manufacturer Part #
MBR0530T1G
MBR0530 Series 30 V 500 mA Surface Mount Schottky Power Rectifier - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
onsemi MBR0530T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 5.5A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 130µA |
| Forward Voltage: | 0.43V |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The Schottky Rectifier employs the Schottky Barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.
Features:
- Guardring for Stress Protection
- Low Forward Voltage
- 125°C Operating Junction Temperature
- Epoxy Meets UL94 V-0 at 1/8"
- Package Designed for Optimal Automated Board Assembly
Mechanical Characteristics:
- Reel Options:
- MBR0530T1 = 3,000 per 7" reel/8 mm tape
- MBR0530T3 = 10,000 per 13" reel/8 mm tape
- Device Marking: B3
- Polarity Designator: Cathode Band
- Weight: 11.7 mg (approximately)
- Case: Epoxy, Molded
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
- Pb-Free Packages are Available
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0402
6,000
$0.0396
12,000
$0.0389
15,000
$0.0387
45,000+
$0.0375
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0375 / Stock: 0 Qty: 30,000+$0.0375 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0375 / Stock: 0 Qty: 30,000+$0.0375 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0402 / Stock: 99,000 Qty: 3,000+$0.0402 Stock: 99,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0402 / Stock: 30,000 Qty: 3,000+$0.0402 Stock: 30,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount